Part Details for 400MMW105KHP by Rubycon Corporation
Overview of 400MMW105KHP by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for 400MMW105KHP
400MMW105KHP CAD Models
400MMW105KHP Part Data Attributes
|
400MMW105KHP
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MMW105KHP
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-HP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 400MMW105KHP
This table gives cross-reference parts and alternative options found for 400MMW105KHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MMW105KHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC105K400RN | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 400MMW105KHP vs MMC105K400RN |
MEF-105K0400DB1272 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400MMW105KHP vs MEF-105K0400DB1272 |
NRM105K400CR | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 400MMW105KHP vs NRM105K400CR |
MEF-105K0400DT2278 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400MMW105KHP vs MEF-105K0400DT2278 |
MMCF0400K10500000225 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 400MMW105KHP vs MMCF0400K10500000225 |
MEB-105K0400DB1227 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400MMW105KHP vs MEB-105K0400DB1227 |
MEB-105K0400DT1225 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400MMW105KHP vs MEB-105K0400DT1225 |
6TM2GRB105KRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400MMW105KHP vs 6TM2GRB105KRN |
PM53B110400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 400MMW105KHP vs PM53B110400 |
MEB-105K0400DT122B | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 400MMW105KHP vs MEB-105K0400DT122B |