Part Details for 400MET153JX by IBS Electronics Inc
Overview of 400MET153JX by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400MET153JX
400MET153JX CAD Models
400MET153JX Part Data Attributes
|
400MET153JX
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400MET153JX
IBS Electronics Inc
Film Capacitor, Polyester, 400V, 0.015uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MET | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MET |
Alternate Parts for 400MET153JX
This table gives cross-reference parts and alternative options found for 400MET153JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MET153JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAP153J400TR | NIC Components Corp | Check for Price | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, AXIAL LEADED | 400MET153JX vs NAP153J400TR |
400MET153JC | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 0.015uF | 400MET153JX vs 400MET153JC |
NTM153J400TR | NIC Components Corp | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, AXIAL LEADED | 400MET153JX vs NTM153J400TR |
400PET153JA | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 0.015uF | 400MET153JX vs 400PET153JA |
400PET153JB | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 0.015uF | 400MET153JX vs 400PET153JB |
400PET153JX | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 0.015uF | 400MET153JX vs 400PET153JX |
400MET153JB | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 0.015uF | 400MET153JX vs 400MET153JB |
400PET153JC | IBS Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 0.015uF | 400MET153JX vs 400PET153JC |