Part Details for 400ME1HPD by SUN Electronic Industries Corporation
Overview of 400ME1HPD by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400ME1HPD
400ME1HPD CAD Models
400ME1HPD Part Data Attributes
|
400ME1HPD
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
400ME1HPD
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.027 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 29 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 400ME1HPD
This table gives cross-reference parts and alternative options found for 400ME1HPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400ME1HPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB400V1R0M8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400ME1HPD vs RB400V1R0M8X11 |
1SA2GVB105MRR0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400ME1HPD vs 1SA2GVB105MRR0811M |
NRE-H1R0M400V8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 400ME1HPD vs NRE-H1R0M400V8X11.5 |
RB400V1MTA8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400ME1HPD vs RB400V1MTA8X11 |
1SA2GVB105MCS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400ME1HPD vs 1SA2GVB105MCS0811M |
400MV1HPC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 400ME1HPD vs 400MV1HPC |
1SG2GVB105MTS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 400ME1HPD vs 1SG2GVB105MTS0811M |
RB400V1R0MTR8X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400ME1HPD vs RB400V1R0MTR8X11 |
ECEA2GU010E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 400ME1HPD vs ECEA2GU010E |
RT400V1MTR8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 400ME1HPD vs RT400V1MTR8X16 |