Part Details for 400LLE1R8MEFCCA8X9 by Rubycon Corporation
Overview of 400LLE1R8MEFCCA8X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400LLE1R8MEFCCA8X9
400LLE1R8MEFCCA8X9 CAD Models
400LLE1R8MEFCCA8X9 Part Data Attributes
|
400LLE1R8MEFCCA8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LLE1R8MEFCCA8X9
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 66 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 400LLE1R8MEFCCA8X9
This table gives cross-reference parts and alternative options found for 400LLE1R8MEFCCA8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LLE1R8MEFCCA8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE1R8MEFCCC8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400LLE1R8MEFCCA8X9 vs 400LLE1R8MEFCCC8X9 |
400LLE1R8MEFCTA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.8uF, | Rubycon Corporation | 400LLE1R8MEFCCA8X9 vs 400LLE1R8MEFCTA8X9 |
400LLE1R8MEFCCE8X9 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400LLE1R8MEFCCA8X9 vs 400LLE1R8MEFCCE8X9 |
400LLE1R8MEFC8X9 | CAP ALUM 1.8UF 20% 400V RADIAL | Rubycon Corporation | 400LLE1R8MEFCCA8X9 vs 400LLE1R8MEFC8X9 |
400LLE1R8MEFCFA8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400LLE1R8MEFCCA8X9 vs 400LLE1R8MEFCFA8X9 |
NRB-XL1R8M400V8X9TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400LLE1R8MEFCCA8X9 vs NRB-XL1R8M400V8X9TBF |