Part Details for 400LLE1R2MEFC8X9 by Rubycon Corporation
Overview of 400LLE1R2MEFC8X9 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LLE1R2MEFC8X9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0495
|
Newark | Aluminium Electrolytic Capacitor, Lle Series, 1.2 - F, - 20%, 400 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400LLE1R2MEFC8X9 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 / $0.4460 | Buy Now |
DISTI #
1189-1325-ND
|
DigiKey | CAP ALUM 1.2UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2336 In Stock |
|
$0.1073 / $0.4600 | Buy Now |
DISTI #
232-400LLE1R2MEFC8X9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1967 |
|
$0.1300 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1.2uF - 20% - 400VDC - 8mm dia x 9mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1070 / $0.3420 | Buy Now |
Part Details for 400LLE1R2MEFC8X9
400LLE1R2MEFC8X9 CAD Models
400LLE1R2MEFC8X9 Part Data Attributes
|
400LLE1R2MEFC8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LLE1R2MEFC8X9
Rubycon Corporation
CAP ALUM 1.2UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.088 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400LLE1R2MEFC8X9
This table gives cross-reference parts and alternative options found for 400LLE1R2MEFC8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LLE1R2MEFC8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE1R2MEFCKC8X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400LLE1R2MEFC8X9 vs 400LLE1R2MEFCKC8X9 |
400LLE1R2MEFCT78X9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1.2uF, | Rubycon Corporation | 400LLE1R2MEFC8X9 vs 400LLE1R2MEFCT78X9 |