Part Details for 400KXW68MEFCCC12.5X40 by Rubycon Corporation
Overview of 400KXW68MEFCCC12.5X40 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400KXW68MEFCCC12.5X40
400KXW68MEFCCC12.5X40 CAD Models
400KXW68MEFCCC12.5X40 Part Data Attributes
|
400KXW68MEFCCC12.5X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400KXW68MEFCCC12.5X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.49478 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400KXW68MEFCCC12.5X40
This table gives cross-reference parts and alternative options found for 400KXW68MEFCCC12.5X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400KXW68MEFCCC12.5X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400KXW68MEFCKC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400KXW68MEFCCC12.5X40 vs 400KXW68MEFCKC12.5X40 |
NRB-XW680M400V12.5X40F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 400KXW68MEFCCC12.5X40 vs NRB-XW680M400V12.5X40F3F |
KM686M2GI40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF | Man Yue Technology Holdings Ltd | 400KXW68MEFCCC12.5X40 vs KM686M2GI40 |
400TXW68MEFCRK12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 400KXW68MEFCCC12.5X40 vs 400TXW68MEFCRK12.5X40 |
NRB-XW680M400V12.5X40F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | NIC Components Corp | 400KXW68MEFCCC12.5X40 vs NRB-XW680M400V12.5X40F3CF |
UPZ2G680MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 400KXW68MEFCCC12.5X40 vs UPZ2G680MHD1CV |
400CXW68MEFCCE12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400KXW68MEFCCC12.5X40 vs 400CXW68MEFCCE12.5X40 |
UPZ2G680MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | 400KXW68MEFCCC12.5X40 vs UPZ2G680MHD1CT |
400KXW68MEFC12.5X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF | Rubycon Corporation | 400KXW68MEFCCC12.5X40 vs 400KXW68MEFC12.5X40 |
400TXW68MEFCCC12.5X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400KXW68MEFCCC12.5X40 vs 400TXW68MEFCCC12.5X40 |