Part Details for 400HS001NF1909L6 by Glenair Inc
Overview of 400HS001NF1909L6 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400HS001NF1909L6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1630
|
Newark | Connector |Glenair 400HS001NF1909L6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$253.0200 / $969.0400 | Buy Now |
DISTI #
3937-400HS001NF1909L6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$1,076.0770 / $1,791.8600 | Buy Now |
DISTI #
2899-400HS001NF1909L6-1448-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,946.2340 / $3,469.3300 | Buy Now |
DISTI #
400HS001NF1909L6
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief Shell Size 19 - Bulk (Alt: 400HS001NF1909L6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$960.7365 | Buy Now |
DISTI #
654-400HS001NF1909L6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 5 weeks RoHS: Not Compliant | 9 |
|
$606.2600 / $1,009.5400 | Buy Now |
DISTI #
GLE400HS001NF1909L6
|
Interstate Connecting Components | TAG RING BACKSHELL STRAIGHT W STRAIN RELIEF | 0 |
|
$564.3807 / $961.9116 | Buy Now |
|
Powell Electronics | ACCESSORIES - TAG RING ADAPTERS Min Qty: 1 | 32 |
|
$699.4500 / $1,164.7100 | Buy Now |
DISTI #
C1S304000176713
|
Chip1Stop | Rotatable Coupling-Low Profile Tag Ring Backshell with Strain Relief 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant | 7 |
|
$857.6300 / $990.4500 | Buy Now |
Part Details for 400HS001NF1909L6
400HS001NF1909L6 CAD Models
400HS001NF1909L6 Part Data Attributes
|
400HS001NF1909L6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
400HS001NF1909L6
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | -65 °C | |
Operating Temperature-Min | 175 °C | |
Shell Sizes | 19 |