Part Details for 400C282U400BD0 by Cornell Dubilier Electronics Inc
Overview of 400C282U400BD0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400C282U400BD0
400C282U400BD0 CAD Models
400C282U400BD0 Part Data Attributes
|
400C282U400BD0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400C282U400BD0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 75% +Tol, 10% -Tol, 2800uF, Through Hole Mount, RADIAL LEADED-3, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 2800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4 mA | |
Length | 120.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 9900 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 400C282U400BD0
This table gives cross-reference parts and alternative options found for 400C282U400BD0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400C282U400BD0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400C282U400BD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 75% +Tol, 10% -Tol, 2800uF, Through Hole Mount, RADIAL LEADED-3, CAN | Cornell Dubilier Electronics Inc | 400C282U400BD0 vs 400C282U400BD8 |