Part Details for 400C202U200EA9L by Cornell Dubilier Electronics Inc
Overview of 400C202U200EA9L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400C202U200EA9L
400C202U200EA9L CAD Models
400C202U200EA9L Part Data Attributes
|
400C202U200EA9L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400C202U200EA9L
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 61.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4 mA | |
Manufacturer Series | 400C | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6100 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 400C202U200EA9L
This table gives cross-reference parts and alternative options found for 400C202U200EA9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400C202U200EA9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400C202U200EA8L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 400C202U200EA9L vs 400C202U200EA8L |
400C202U200AH9L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 400C202U200EA9L vs 400C202U200AH9L |
400C202U200EA0L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 2000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 400C202U200EA9L vs 400C202U200EA0L |