Part Details for 400BPNF-C by CommScope Inc
Overview of 400BPNF-C by CommScope Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 400BPNF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400BPNF-C
|
TME | Connector: N, plug, female, straight, 50Ω, CNT-400, clamp, for cable Min Qty: 1 | 19 |
|
$10.1700 / $11.7000 | Buy Now |
Part Details for 400BPNF-C
400BPNF-C CAD Models
400BPNF-C Part Data Attributes
|
400BPNF-C
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
400BPNF-C
CommScope Inc
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |