Part Details for 400802000 by C&K
Overview of 400802000 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400802000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M2976
|
Newark | Switch Hardware Spacer Rear Mount |C&k Components 400802000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$1.8500 / $2.1900 | Buy Now |
DISTI #
CKN5018-ND
|
DigiKey | HDWR SPACER REAR MNT SER 3 BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
249 In Stock |
|
$1.3898 / $1.9200 | Buy Now |
DISTI #
2266-400802000-ND
|
DigiKey | HDWR SPACER REAR MNT SER 3 BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$1.4400 | Buy Now |
DISTI #
611-400802000
|
Mouser Electronics | Switch Hardware SPACER REAR MOUNT RoHS: Compliant | 0 |
|
$1.3800 / $1.9200 | Order Now |
DISTI #
16499057
|
Verical | Switch Access Blank Section Thumbwheel Switch RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 62 |
|
$1.2800 | Buy Now |
DISTI #
C&K Components 400802000
|
PEI Genesis | SPACER REAR MOUNT | 62 |
|
Buy Now | |
DISTI #
000000000000586678
|
Sager | Switch Hardware SPACER REAR MOUNT | 0 |
|
Buy Now |