There are no models available for this part yet.
Overview of 4008 by Sensepeek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4008EGN#PBF | Analog Devices | 4A, Hi Eff, Multi-Chemistry Ba | |
ADW54008-0REEL7 | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 | |
ADW54008-0REEL | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 |
Price & Stock for 4008 by Sensepeek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2280-4008-ND
|
DigiKey | 2x4 Wire harness Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$15.0000 | Buy Now | |
DISTI #
90-4008
|
Mouser Electronics | Test Leads Wire Harness - 2x4 Saleae RoHS: Compliant | 84 |
|
$11.0000 | Buy Now | |
DISTI #
PCBITE-4008
|
TME | Wire harness, PCBite, 0.8m Min Qty: 1 | 2 |
|
$11.4800 / $11.8100 | Buy Now |
CAD Models for 4008 by Sensepeek
Part Data Attributes for 4008 by Sensepeek
4008
Sensepeek
|
|
---|---|
Samacsys Manufacturer
|
Sensepeek
|
Want to compare parts?
-
4008SensepeekVS
-