Part Details for 4008 by Adafruit Industries
Overview of 4008 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4008EGN#PBF | Analog Devices | 4A, Hi Eff, Multi-Chemistry Ba | |
ADW54008-0REEL7 | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 | |
ADW54008-0REEL | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 |
Price & Stock for 4008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6408
|
Newark | Usb Micro B Cable With Leds - Blue And Red - 1 Meter |Adafruit 4008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now |
DISTI #
1528-2791-ND
|
DigiKey | CABLE A PLUG TO MCR B PLUG 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9500 | Buy Now |
DISTI #
485-4008
|
Mouser Electronics | Adafruit Accessories USB micro B Cable with LEDs - Blue and Red - 1 meter | 4 |
|
$6.9500 | Buy Now |
Part Details for 4008
4008 CAD Models
4008 Part Data Attributes
|
4008
Adafruit Industries
Buy Now
|
Compare Parts:
4008
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |