Part Details for 4008-0.75-36 by 3M
Overview of 4008-0.75-36 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4008EGN#PBF | Analog Devices | 4A, Hi Eff, Multi-Chemistry Ba | |
ADW54008-0REEL7 | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 | |
ADW54008-0REEL | Analog Devices | 1.8-5.5V or+/-2.5V, 3 Ohm 4/8 |
Price & Stock for 4008-0.75-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1067-4008-0.75-36-ND
|
DigiKey | TAPE DBL SIDED NATURAL 3/4"X36YD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$168.1000 | Buy Now |