There are no models available for this part yet.
Overview of 4006T-440-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63444-006TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
63444-006TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
20021831-04006T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 06 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 4006T-440-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH2858
|
Newark | Standoff, Round Male-Female, 19.84Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40 Unc, Standoff Type:Round Male-Female, Body Length:15.08Mm, Overall Length:19.84Mm, External Width:4.76Mm Rohs Compliant: Yes |Raf Electronic Hardware 4006T-440-AL RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.5500 | Buy Now | |
DISTI #
1772-1422-ND
|
DigiKey | RND STANDOFF #4-40 ALUM 15.09MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
168 In Stock |
|
$1.1332 / $2.2700 | Buy Now | |
DISTI #
761-4006T-440-AL
|
Mouser Electronics | Standoffs & Spacers 3/16 RD X 19/32 Length Round Male-Female Standoff RoHS: Compliant | 0 |
|
$1.1300 / $1.8800 | Order Now | |
DISTI #
71322391
|
RS | Round Male-Female Standoff,3/16 RD X 19/32 Length | RAF 4006T-440-AL RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.2700 | RFQ | |
Bisco Industries | 452 |
|
Buy Now | ||||
Onlinecomponents.com | Standoff Round M/F 4-40-THD Aluminum RoHS: Compliant |
3532 In Stock 722 Factory Stock |
|
$1.0500 / $1.2700 | Buy Now | ||
DISTI #
60841200
|
Verical | Standoff Round M/F 4-40-THD Aluminum Plain Min Qty: 156 Package Multiple: 156 Date Code: 2007 | Americas - 3432 |
|
$1.4690 / $1.6510 | Buy Now | |
DISTI #
66760861
|
Verical | Standoff Round M/F 4-40-THD Aluminum Plain Min Qty: 38 Package Multiple: 1 | Americas - 440 |
|
$0.6586 / $1.8810 | Buy Now | |
DISTI #
RAF4006T-440-AL
|
DB Roberts | 0 |
|
RFQ | |||
Master Electronics | Standoff Round M/F 4-40-THD Aluminum RoHS: Compliant |
3532 In Stock 722 Factory Stock |
|
$1.0500 / $1.2700 | Buy Now |