Part Details for 4006-3-00-15-00-00-03-0 by Mill-Max Mfg Corp
Overview of 4006-3-00-15-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH4-0060LD | Coilcraft Inc | General Purpose Inductor, 10.1uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0060LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0060LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 4006-3-00-15-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-4006-3-00-15-00-00-03-0-ND
|
DigiKey | DOUBLE TAIL PRESS-FIT PIN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1000 In Stock |
|
$0.2523 / $0.6100 | Buy Now |
DISTI #
575-4006300150000030
|
Mouser Electronics | Circuit Board Hardware - PCB Double Tail Press-Fit Pin RoHS: Compliant | 2000 |
|
$0.2280 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.5300 | Buy Now |
DISTI #
000000000007226759
|
Sager | Mill-Max Double Tail Press-Fit Pin Min Qty: 1000 | 0 |
|
$0.1257 / $2.0900 | Buy Now |