Part Details for 400582-17-7 by N2Power
Overview of 400582-17-7 by N2Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400582-17-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3243-400582-17-7-ND
|
DigiKey | AC/DC CONVERTER 48V 100W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$91.8000 | Buy Now |