Part Details for 400580-01-5 by N2Power
Overview of 400580-01-5 by N2Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400580-01-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3243-400580-01-5-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$74.2300 | Buy Now |