Part Details for 4004I10 by Altech Corporation
Overview of 4004I10 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4004I10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0267
|
Newark | Pb Enclosure, 6Hole, Tp, Black/Yellow, Enclosure Material:Thermoplastic, No. Of Switch Holes:6Holes, Cutout Diameter:22Mm, Cover/Base Color:Black, Yellow, External Height - Metric:52Mm, External Width - Metric:73Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Altech 4004I10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5600 / $88.2000 | Buy Now |
DISTI #
4004I10-ND
|
DigiKey | BOX PLAS YELLOW 10.75"L X 2.87"W Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3500 | Buy Now |
DISTI #
845-4004I10
|
Mouser Electronics | Electrical Enclosures Enclosure, 6 Hole, Therm Plas. | 0 |
|
$64.7800 / $72.3500 | Order Now |
DISTI #
71239708
|
RS | Enclosure, 6 Hole, Therm Plas.,Yellow Top/Black Bottom | Altech Corp 4004I10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6000 / $77.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$57.4000 | Buy Now |
|
Onlinecomponents.com | Black/Yellow Thermoplastic Wall Mount LED Indicator Enclosure RoHS: Compliant | 0 |
|
$58.0300 / $78.8100 | Buy Now |
DISTI #
10106950
|
TestEquity LLC | Altech 4004I10 Base Mount 22mm PB Enclosure, 9.17" x 2.87", PB Series | 0 |
|
$86.1000 | Buy Now |