Part Details for 4004000132 by TE Connectivity
Overview of 4004000132 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4004000132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374Z-03880
|
Avnet Americas | Hall Effect Speed Sensor Single Channel 16mA 10V to 30V Push-Pull - Bulk (Alt: 374Z-03880) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$599.0361 / $768.5964 | Buy Now |
DISTI #
TSS374Z-03880
|
Heilind Electronics | Americas - 0 in Stock |
|
$866.9853 / $980.4777 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$779.7800 / $1,423.8700 | Buy Now |
DISTI #
TSS374Z-03880
|
Interstate Connecting Components | 0 |
|
$866.9853 / $980.4777 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$779.7800 / $1,423.8700 | Buy Now |