There are no models available for this part yet.
Overview of 4003 by Infrared Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4003BRMZ | Analog Devices | 18-Bit, 2 MSPS, Diff, PulSAR® | |
AD4003BRMZ-RL7 | Analog Devices | 18-Bit, 2 MSPS, Diff, PulSAR® | |
AD4003BCPZ-RL7 | Analog Devices | 18-Bit, 2 MSPS, Diff, PulSAR® |
CAD Models for 4003 by Infrared Industries Inc
Part Data Attributes for 4003 by Infrared Industries Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INFRARED INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Detectivity-Min
|
280000000 cm Hz1/2 w-1
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Channels
|
1
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Photosensitive Area
|
1 mm2
|
Responsivity-Min
|
6000 V/W
|
Semiconductor Material
|
PbSe
|
Sensors/Transducers Type
|
INFRARED SENSOR,PHOTOCONDUCTIVE
|
Spectral Response (nm)
|
1000-6000
|
Surface Mount
|
YES
|