40026
Description: Wire And Cable, 2 Conductor(s), Flexible Cord And Fixture Wire,

Overview of 40026 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
65240-026LF Amphenol Communications Solutions Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Housing, Single Row.
861400262YO10323LF Amphenol Communications Solutions Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Position, Vertical.
10118940-026LF Amphenol Communications Solutions Active Latch Housing Type II, Double Row, 26 Position

Price & Stock for 40026 by HELUKABEL

Part # Manufacturer Description Stock Price Buy
DISTI # SOUND-40026
TME Wire: loudspeaker cable, HELUSOUND®, 2x2.5mm2, stranded, Cu, PVC Min Qty: 1 205
  • 1 $2.1600
  • 10 $1.9700
  • 25 $1.7700
  • 50 $1.5700
  • 100 $1.3800
$1.3800 / $2.1600 Buy Now

CAD Models for 40026 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40026 by HELUKABEL

40026
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
compliant
Conductor Material
BARE COPPER LITZ
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
2.5 mm2
DIN Conformance
NO
IEC Conformance
NO
Jacket Material
PVC
MIL Conformance
NO
Number of Conductors
2
Shielding
NO
Stranding
48X0.25
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
Want to compare parts?
  1. 40026
    HELUKABEL
    Wire And Cable, 2 Conductor(s), Flexible Cord And Fixture Wire,
    VS

Related Parts for 40026

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40026 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40026 by HELUKABEL

  • Please alert me when 40026 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40026 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40026 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40026 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40026.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40026 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: