There are no models available for this part yet.
Overview of 400205-05-0 A1 by N2Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 400205-05-0 A1 by N2Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_06845607
|
Arrow Electronics | AC/DC Power Supply Dual-OUT 5V/12V 5A/2A 27.5W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1536 | Americas - 58 |
|
$4.9930 / $20.5046 | Buy Now | |
DISTI #
25673038
|
Verical | AC/DC Power Supply Dual-OUT 5V/12V 5A/2A 27.5W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 58 |
|
$4.9930 | Buy Now | |
DISTI #
C1S522800001969
|
Chip1Stop | Unclassified RoHS: Compliant | 58 |
|
$26.4000 | Buy Now |
CAD Models for 400205-05-0 A1 by N2Power
Part Data Attributes for 400205-05-0 A1 by N2Power
400205-05-0 A1
N2Power
|
|
---|---|
Samacsys Manufacturer
|
N2Power
|
Want to compare parts?
-
400205-05-0 A1N2PowerVS
-