Part Details for 400203-02-2 A1 by N2Power
Overview of 400203-02-2 A1 by N2Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400203-02-2 A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06845594
|
Arrow Electronics | AC/DC Power Supply Single-OUT 12V 1.66A 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1536 | Americas - 19 |
|
$4.2520 / $17.4625 | Buy Now |
DISTI #
25673032
|
Verical | AC/DC Power Supply Single-OUT 12V 1.66A 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1536 | Americas - 19 |
|
$4.2520 | Buy Now |
DISTI #
C1S522800001905
|
Chip1Stop | Unclassified RoHS: Compliant | 19 |
|
$22.5000 | Buy Now |
Part Details for 400203-02-2 A1
400203-02-2 A1 CAD Models
400203-02-2 A1 Part Data Attributes
|
400203-02-2 A1
N2Power
Buy Now
|
Compare Parts:
400203-02-2 A1
N2Power
|
Samacsys Manufacturer | N2Power |