Part Details for 40016 by Klein Tools Inc
Overview of 40016 by Klein Tools Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400162LO1705LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 16 Position, Right Angle. | |
51940-016LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 4P Vertical Receptacle. | |
861400161YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 16 Position, Vertical. |
Price & Stock for 40016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9119
|
Newark | Cowhide Glove W/Thinsulate, M, Safety Category:-, Glove Style:Shirred-Elastic Wrist, Glove Size:M, Glove Colour:Yellow, Glove Material:Thinsulate, Product Range:-, Gender:Unisex, Age Group:Adult Rohs Compliant: Na |Klein Tools 40016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Pair | 0 |
|
$64.1700 | Buy Now |
|
Onlinecomponents.com | 3M(TM) Scotchlok(TM) Aluminum One Hole Lug 40016_ up to 35 kV_ 6 AWG_ Gray UPC#00054007134008 RoHS: Compliant | 0 |
|
$35.9900 | Buy Now |