Part Details for 40015 by Jokari
Overview of 40015 by Jokari
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M2040-01-533.3334T | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function |
Price & Stock for 40015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7122
|
Newark | Wire Stripper, 36Awg-18Awg, 0.12Mm-1Mm Rohs Compliant: Na |Jokari 40015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.9900 / $47.0600 | Buy Now |
DISTI #
JOKARI-40015
|
TME | Stripping tool, Øcable: 0.12mm, Wire: round, Tool length: 102mm Min Qty: 1 | 31 |
|
$21.4500 / $25.2800 | Buy Now |
Part Details for 40015
40015 CAD Models
40015 Part Data Attributes
|
40015
Jokari
Buy Now
|
Compare Parts:
40015
Jokari
|
Samacsys Manufacturer | Jokari |