Part Details for 40012050 by Wurth Elektronik
Overview of 40012050 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40012050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9731
|
Newark | Thermally Cond Material, Silicone, 5Mm Rohs Compliant: Yes |Wurth Elektronik 40012050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6800 / $22.0800 | Buy Now |
DISTI #
732-40012050-ND
|
DigiKey | THERM PAD 100MMX100MM BLUE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7 In Stock |
|
$12.0100 / $19.1200 | Buy Now |
DISTI #
710-40012050
|
Mouser Electronics | Thermal Interface Products WE-TGF Sqare Flr Pad 100mm x 100mm x 5mm RoHS: Compliant | 1 |
|
$12.0000 / $14.1100 | Buy Now |
DISTI #
61B1018
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad, 40012050 Min Qty: 1 | 5 |
|
$12.0718 / $16.9242 | Buy Now |
Part Details for 40012050
40012050 CAD Models
40012050 Part Data Attributes
|
40012050
Wurth Elektronik
Buy Now
|
Compare Parts:
40012050
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |