Part Details for 40011050 by Wurth Elektronik
Overview of 40011050 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40011050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7688
|
Newark | Thermal Gap Filler Pad, Silicone, Grey Rohs Compliant: Yes |Wurth Elektronik 40011050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$13.9900 / $16.8900 | Buy Now |
DISTI #
732-40011050-ND
|
DigiKey | THERM PAD 100MMX100MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
64 In Stock |
|
$11.7000 / $15.3600 | Buy Now |
DISTI #
710-40011050
|
Mouser Electronics | Thermal Interface Products WE-TGF 1W Square 100x100x5mm RoHS: Compliant | 61 |
|
$11.6600 / $14.4500 | Buy Now |
DISTI #
61B1016
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad, 40011050 Min Qty: 1 | 5 |
|
$11.7246 / $13.9230 | Buy Now |
DISTI #
3518616
|
element14 Asia-Pacific | THERMAL GAP FILLER PAD, SILICONE, GREY RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$12.3164 / $15.2643 | Buy Now |
DISTI #
3518616
|
Farnell | THERMAL GAP FILLER PAD, SILICONE, GREY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 10 |
|
$12.3010 / $15.5921 | Buy Now |
Part Details for 40011050
40011050 CAD Models
40011050 Part Data Attributes:
|
40011050
Wurth Elektronik
Buy Now
|
Compare Parts:
40011050
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |