Part Details for 40011020 by Wurth Elektronik
Overview of 40011020 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40011020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7687
|
Newark | Thermal Gap Filler Pad, Silicone, Grey Rohs Compliant: Yes |Wurth Elektronik 40011020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.5000 / $9.6600 | Buy Now |
DISTI #
732-40011020-ND
|
DigiKey | THERM PAD 100MMX100MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$6.3400 / $8.3300 | Buy Now |
DISTI #
710-40011020
|
Mouser Electronics | Thermal Interface Products WE-TGF 1W Square 100x100x2mm RoHS: Compliant | 1 |
|
$6.2500 / $8.3300 | Buy Now |
DISTI #
61B1015
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad, 40011020 Min Qty: 1 | 5 |
|
$6.3575 / $7.5536 | Buy Now |
DISTI #
3518615
|
element14 Asia-Pacific | THERMAL GAP FILLER PAD, SILICONE, GREY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6062 / $8.8009 | Buy Now |
DISTI #
3518615
|
Farnell | THERMAL GAP FILLER PAD, SILICONE, GREY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Each | 0 |
|
$6.6674 / $8.4437 | Buy Now |
Part Details for 40011020
40011020 CAD Models
40011020 Part Data Attributes:
|
40011020
Wurth Elektronik
Buy Now
|
Compare Parts:
40011020
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |