Part Details for 400102309R2942W2 by Vishay Intertechnologies
Overview of 400102309R2942W2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 400102309R2942W2
400102309R2942W2 CAD Models
400102309R2942W2 Part Data Attributes
|
400102309R2942W2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
400102309R2942W2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 29400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for 400102309R2942W2
This table gives cross-reference parts and alternative options found for 400102309R2942W2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400102309R2942W2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-E-2942BT | Fixed Resistor, Thin Film, 0.1W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 400102309R2942W2 vs TFCR0603-10W-E-2942BT |
RN73F1J2942B | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 400102309R2942W2 vs RN73F1J2942B |
NTRA06A2942CTRQYF | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 400102309R2942W2 vs NTRA06A2942CTRQYF |
AR03ATRC3Y2942 | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | 400102309R2942W2 vs AR03ATRC3Y2942 |
NTR06B2942CTRF | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | 400102309R2942W2 vs NTR06B2942CTRF |
TC0325A2942T4E | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 400102309R2942W2 vs TC0325A2942T4E |
RNCS0603BKE29K4 | Fixed Resistor, Thin Film, 0.063W, 29400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | 400102309R2942W2 vs RNCS0603BKE29K4 |
AR03BBC2942N | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | 400102309R2942W2 vs AR03BBC2942N |
TC0325A2942E4E | Fixed Resistor, Thin Film, 0.0625W, 29400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | 400102309R2942W2 vs TC0325A2942E4E |
RV0603E2942BG1016 | Fixed Resistor, Thin Film, 0.125W, 29400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | 400102309R2942W2 vs RV0603E2942BG1016 |