Part Details for 4001-440-AL-7 by RAF Electronic Hardware
Results Overview of 4001-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC4001BP | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, DIP14 | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CD4001BPWR | Texas Instruments | CMOS Quad 2-Input NOR Gate 14-TSSOP -55 to 125 |
Price & Stock for 4001-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-4001-440-AL-7-ND
|
DigiKey | ROUND MALE-FEMALE STANDOFFCLEAR Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-4001-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 3/16 RND M/F STDOFF 1/4 4-40 AL CLR RoHS: Compliant | 0 |
|
$0.2110 / $0.4800 | Order Now |
DISTI #
RAF4001-440-AL-7
|
DB Roberts | 0 |
|
RFQ |