Part Details for 4000BL14U100T by Johanson Technology Inc
Results Overview of 4000BL14U100T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4000BL14U100T Information
4000BL14U100T by Johanson Technology Inc is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for 4000BL14U100T
4000BL14U100T CAD Models
4000BL14U100T Part Data Attributes
|
4000BL14U100T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
4000BL14U100T
Johanson Technology Inc
BALUN CERAMIC CHIP UWB 4GHZ
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Cut-off Frequency-Min | 3100 MHz | |
Height | 0.6 mm | |
Insertion Loss | 1.2 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |
4000BL14U100T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 4000BL14U100T is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle the component's sensitivity to moisture, it is recommended to store the components in a dry environment (less than 20% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the 4000BL14U100T is 260°C, with a recommended reflow profile of 3-5 minutes above 220°C.
-
Yes, the 4000BL14U100T is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering.
-
To troubleshoot issues with the 4000BL14U100T, check for proper soldering and mounting, ensure correct voltage and current ratings, and verify that the component is not damaged or counterfeit.