Part Details for 40006 by HELUKABEL
Overview of 40006 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10143740-006LF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, Surface Mount, 6 Position, side to side, side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
88400-064LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P4C, 1 Port | |
88400-066LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, 1 Port |
Price & Stock for 40006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RG71B/U
|
TME | Wire: coaxial, RG71B/U, wire, CCS, PE, black, 6.2mm Min Qty: 1 | 85 |
|
$8.3600 / $13.7300 | Buy Now |