-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 130A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8267
|
Newark | Fuse 250V Iec Tl Te5 Ll Ammo .500A/ Ammo |Littelfuse 40005000000 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7570 | Buy Now |
DISTI #
F7819CT-ND
|
DigiKey | FUSE BRD MNT 500MA 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2993 In Stock |
|
$0.6179 / $1.6000 | Buy Now |
DISTI #
576-40005000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO .500A RoHS: Compliant | 2572 |
|
$0.6240 / $1.5500 | Buy Now |
|
Future Electronics | 400 Series Time Lag 250 V 500 mA 8.5 x 8 mm TE5® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.6350 / $0.6850 | Buy Now |
|
Future Electronics | 400 Series Time Lag 250 V 500 mA 8.5 x 8 mm TE5® Subminiature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | 0Ammo Pack |
|
$0.6850 / $0.7350 | Buy Now |
|
Bristol Electronics | 19750 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1095 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 0.5A, 250VAC, 130A (IR), THROUGH HOLE | 876 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 0.5A, 250VAC, 130A (IR), THROUGH HOLE | 15800 |
|
$0.9750 / $2.6000 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 500MA 250VAC RADIAL | 0 |
|
$1.3333 / $1.4666 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40005000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
40005000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 130A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE AND REEL | |
Rated Breaking Capacity | 130 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |