Part Details for 40004040 by Wurth Elektronik
Overview of 40004040 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40004040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9723
|
Newark | Thermally Cond Material, Silicone, 4Mm Rohs Compliant: Yes |Wurth Elektronik 40004040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$149.3500 / $224.7400 | Buy Now |
DISTI #
732-40004040-ND
|
DigiKey | THERM PAD 400X200MM PURP Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$122.4700 / $194.9600 | Buy Now |
DISTI #
710-40004040
|
Mouser Electronics | Thermal Interface Products WE-TGF Thrml Flr Pad 200mm x 400mm x 4mm RoHS: Compliant | 4 |
|
$122.4600 / $143.8400 | Buy Now |
DISTI #
61B1008
|
Bürklin Elektronik | WE-TGF Thermal Gap Filler Pad, 40004040 Min Qty: 1 | 5 |
|
$123.5645 / $173.2506 | Buy Now |