Part Details for 40002050 by Wurth Elektronik
Overview of 40002050 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40002050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ9718
|
Newark | Thermally Cond Material, Silicone, 5Mm Rohs Compliant: Yes |Wurth Elektronik 40002050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.1500 / $150.7100 | Buy Now |
DISTI #
732-40002050-ND
|
DigiKey | THERM PAD 400X200MM BLUE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2 In Stock |
|
$82.1200 / $130.7300 | Buy Now |
DISTI #
710-40002050
|
Mouser Electronics | Thermal Interface Products WE-TGF Thrml Flr Pad 200mm x 400mm x 5mm RoHS: Compliant | 0 |
|
$82.1100 / $96.4500 | Order Now |
Part Details for 40002050
40002050 CAD Models
40002050 Part Data Attributes:
|
40002050
Wurth Elektronik
Buy Now
|
Compare Parts:
40002050
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |