Part Details for 4000-75901-1415018 by Murrelektronik GmbH
Overview of 4000-75901-1415018 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4000-75901-1415018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-4000-75901-1415018-ND
|
DigiKey | MODLIGHT ILLUMIX CLASSIC LINE C1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
867-4000759011415018
|
Mouser Electronics | LED Lighting Fixtures Modlight Illumix Classic Line C18W, LED machine lamp, IP67, 24VDC, 2xM12 connection RoHS: Compliant | 0 |
|
$884.9700 | Order Now |
DISTI #
71882774
|
RS | LED machine lamp, IP67, 24VDC, 2xM12 connnnection, 18W, Modlight Illumix Classic | Murrelektronik 4000-75901-1415018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$790.0000 / $839.0500 | Buy Now |