Part Details for 4000-71001-0620004 by Murrelektronik GmbH
Overview of 4000-71001-0620004 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71001MNZ-T | Renesas Electronics Corporation | 6A Radiation Tolerant Synchronous Buck Regulator with Integrated MOSFETs |
Price & Stock for 4000-71001-0620004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-4000710010620004
|
Mouser Electronics | Fixed Terminal Blocks GROUNDING STRIP 6MM 200MM FOR M4, Tinned copper | 0 |
|
$16.0600 | Order Now |
DISTI #
74706831
|
RS | Grounding Strip 6MM2 200MM FOR M4, Tinned copper | Murrelektronik 4000-71001-0620004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$14.0800 | Buy Now |