There are no models available for this part yet.
Overview of 4000-68523-0061201 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68685-233LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 33 positions, 2.54mm (0.100in) Pitch. | |
68685-236LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 36 positions, 2.54mm (0.100in) Pitch. | |
68685-238LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 38 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4000-68523-0061201 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-4000685230061201
|
Mouser Electronics | Interface Modules Modlink MSDD-set: Frame 4000-68523-0000001, insert 4000-68000-0060000 + 4000-68000-1200000 | 0 |
|
$242.3500 | Order Now |