Part Details for 4000-68513-4060001 by Murrelektronik GmbH
Overview of 4000-68513-4060001 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118068-5136210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. | |
CE1406000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 60 signal pins, Vertical | |
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 4000-68513-4060001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-4000685134060001
|
Mouser Electronics | Interface Modules Modlink MSDD set contains:Frame 4000-68513-0000001, Insert 4000-68000-4060000 | 0 |
|
$196.5200 | Order Now |
DISTI #
71882722
|
RS | Frame Set, Plastic Cap, Inset With 1Xnema 1-15 Solder Plug, 2Xrj45 Cat5E | Murrelektronik 4000-68513-4060001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$175.4600 / $186.3500 | Buy Now |