There are no models available for this part yet.
Overview of 4000-51VE13K272 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 4000-51VE13K272 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-4000-51VE13K272-ND
|
DigiKey | Power, Transformers Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
525 In Stock |
|
$43.2200 / $50.8800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
525 Partner Stock |
|
$60.5300 / $71.2600 | Buy Now | ||
DISTI #
65701124
|
Verical | 0 Min Qty: 2 Package Multiple: 1 | Americas - 525 |
|
$40.5300 / $47.7100 | Buy Now | |
DISTI #
400051VE13K272-0
|
TME | 4000-51VE13K272 Min Qty: 1 | 525 |
|
$42.6834 / $55.8342 | Buy Now | |
DISTI #
C1S114405042861
|
Chip1Stop | Power Transformers | 525 |
|
$39.8000 / $53.2000 | Buy Now | |
Master Electronics | RoHS: Compliant |
525 Partner Stock |
|
$60.5300 / $71.2600 | Buy Now |