Part Details for 4000-09A19BB999 by TE Connectivity
Overview of 4000-09A19BB999 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 4000-09A19BB999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 10VA Quick Connect Flange Mount RoHS: Compliant |
292 Partner Stock |
|
$13.7100 / $23.6800 | Buy Now |
DISTI #
54070475
|
Verical | Power Transformer 10VA Quick Connect Flange Mount RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 292 |
|
$11.2100 / $13.2500 | Buy Now |
DISTI #
000000000003447604
|
Sager | Power Transformers TRANSFORMER A | 0 |
|
Buy Now | |
|
Master Electronics | Power Transformer 10VA Quick Connect Flange Mount RoHS: Compliant |
292 Partner Stock |
|
$13.7100 / $23.6800 | Buy Now |
Part Details for 4000-09A19BB999
4000-09A19BB999 CAD Models
4000-09A19BB999 Part Data Attributes
|
4000-09A19BB999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4000-09A19BB999
TE Connectivity
Power Transformer, 10VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Input Voltage-Nom | 208/240 V | |
Mounting Feature | CHASSIS MOUNT | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA |