Part Details for 4000-02E07K999 by TE Connectivity
Overview of 4000-02E07K999 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Price & Stock for 4000-02E07K999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Transformer 40VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant |
82 In Stock |
|
$18.1700 / $47.0700 | Buy Now |
DISTI #
61144317
|
Verical | Power Transformer 40VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1827 | Americas - 77 |
|
$42.3526 / $59.5823 | Buy Now |
DISTI #
TE Connectivity 4000-02E07K999
|
PEI Genesis | Power Transformer | 0 |
|
Buy Now | |
|
Master Electronics | Power Transformer 40VA 5 Terminal Wire Lead Flange Mount RoHS: Compliant |
82 In Stock |
|
$18.1700 / $47.0700 | Buy Now |
Part Details for 4000-02E07K999
4000-02E07K999 CAD Models
4000-02E07K999 Part Data Attributes
|
4000-02E07K999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4000-02E07K999
TE Connectivity
Power Transformer, 40VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Nom | 240 V | |
Mounting Feature | CHASIS MOUNT | |
Output Voltage 1 | 12 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 40 VA |