Part Details for 4000-01L15K999 by TE Connectivity
Overview of 4000-01L15K999 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Part Details for 4000-01L15K999
4000-01L15K999 CAD Models
4000-01L15K999 Part Data Attributes
|
4000-01L15K999
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4000-01L15K999
TE Connectivity
Power Transformer, 60VA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Input Voltage-Nom | 120 V | |
Mounting Feature | CHASIS MOUNT | |
Output Voltage 1 | 12 V | |
Packing Method | BULK | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 60 VA |