There are no models available for this part yet.
Overview of 4000-01E07U999 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 4000-01E07U999 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 4000-01E07U999=TRANSFORMER-AN# RoHS: Compliant |
1 Partner Stock |
|
$28.8600 / $33.5800 | Buy Now | ||
Master Electronics | 4000-01E07U999=TRANSFORMER-AN# RoHS: Compliant |
1 Partner Stock |
|
$28.8600 / $33.5800 | Buy Now |
CAD Models for 4000-01E07U999 by TE Connectivity
Part Data Attributes for 4000-01E07U999 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Input Voltage-Nom
|
120 V
|
Mounting Feature
|
CHASIS MOUNT
|
Output Voltage 1
|
12 V
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
40 VA
|