-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PGA400, 400 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-400-PRS20001-16
|
Mouser Electronics | IC & Component Sockets Zero-Insertion-Force PGA RoHS: Compliant | 0 |
|
$181.6700 / $203.3600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400-PRS20001-16
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400-PRS20001-16
Aries Electronics Inc
IC Socket, PGA400, 400 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | WITHOUT MOUNTING EARS | |
Body Breadth | 2.475 inch | |
Body Depth | 0.265 inch | |
Body Length | 2.694 inch | |
Contact Configuration | 20X20 | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA400 | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 400 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |