Part Details for 400-PLS20001-12 by Aries Electronics Inc
Overview of 400-PLS20001-12 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400-PLS20001-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400-PLS20001-12-ND
|
DigiKey | CONN SOCKET PGA ZIF GOLD Min Qty: 3 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.7233 | Buy Now |
DISTI #
535-400-PLS20001-12
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$145.2600 / $157.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$153.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.5900 / $150.9800 | Buy Now |
Part Details for 400-PLS20001-12
400-PLS20001-12 CAD Models
400-PLS20001-12 Part Data Attributes:
|
400-PLS20001-12
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
400-PLS20001-12
Aries Electronics Inc
IC Socket, PGA400, 400 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA400 | |
JESD-609 Code | e3 | |
Number of Contacts | 400 |