Part Details for 400-4301-20S by TE Connectivity
Results Overview of 400-4301-20S by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
400-4301-20S Information
400-4301-20S by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-301MRB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-301 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 400-4301-20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400-4301-20S-ND
|
DigiKey | SZ 20 LOCATOR Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$168.2680 | Buy Now |
DISTI #
400-4301-20S
|
Avnet Americas | SZ 20 LOCATOR - Bag (Alt: 400-4301-20S) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bag | 0 |
|
$134.4200 / $143.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
0 Box |
|
$134.1500 / $137.2100 | Buy Now |
DISTI #
AMP400-4301-20S
|
Heilind Electronics | SZ 20 LOCATOR | Americas - 0 in Stock |
|
$138.1396 / $144.8781 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.7400 / $137.5000 | Buy Now |
DISTI #
AMP400-4301-20S
|
Interstate Connecting Components | SZ 20 LOCATOR | 0 |
|
$138.1396 / $144.8781 | Buy Now |
DISTI #
000000000005372986
|
Sager | Other Tools SZ 20 LOCATOR Min Qty: 1 | 0 |
|
$152.7800 / $161.7600 | Buy Now |
DISTI #
400-4301-20S
|
Avnet Abacus | (Alt: 400-4301-20S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$130.7400 / $137.5000 | Buy Now |