Part Details for 40.62.7.048.4000 by FINDER SpA
Overview of 40.62.7.048.4000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTRF4000LB | Coilcraft Inc | Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
TTTRF4000L | Coilcraft Inc | Filter, tip/ring, SMT, RoHS | |
DLF 4000 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 4 line (add 'L' for compliant version) |
Price & Stock for 40.62.7.048.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0174
|
Newark | Pcb/Plug-In Relay, Dpdt 10A, 48V Dc Coil, Agsno2 Contact Rohs Compliant: Yes |Finder 40.62.7.048.4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $12.0000 | Buy Now |
DISTI #
2066-40.62.7.048.4000-ND
|
DigiKey | PCB/PLUG-IN RELAY, DPDT 10A, 48V Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0500 | Buy Now |
DISTI #
40.62.7.048.4000
|
TME | Relay: electromagnetic, miniature Min Qty: 1 | 0 |
|
$6.9200 / $8.8300 | RFQ |
Part Details for 40.62.7.048.4000
40.62.7.048.4000 CAD Models
40.62.7.048.4000 Part Data Attributes
|
40.62.7.048.4000
FINDER SpA
Buy Now
|
Compare Parts:
40.62.7.048.4000
FINDER SpA
|
Samacsys Manufacturer | FINDER |