Part Details for 40.61.9.024.4000 by FINDER SpA
Overview of 40.61.9.024.4000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40.61.9.024.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-40.61.9.024.4000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9451 / $6.7600 | Buy Now |
DISTI #
72340781
|
RS | PCB/Plug-In Relay, SPDT 16A, 24V DC coil, AgSnO2 contact | Finder 40.61.9.024.4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$6.2700 / $6.9000 | Buy Now |
DISTI #
40.61.9.024.400
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 | 512 |
|
$3.9400 / $6.6700 | Buy Now |
DISTI #
REL6202
|
Rutronik | POWER RELAY 24V 16A 1CO THT RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$3.7100 / $4.0300 | Buy Now |
DISTI #
40.61.9.024.4000
|
Maritex | Electromagnetic relay, contact rating current 16A, coil voltage 24VDC, changeover contact (1C), coil power: 650mW, 16A/24VDC, 16A/250VAC, , contacts AgSnO2 Min Qty: 1 Package Multiple: 1 | 10 |
|
$4.1910 / $5.1780 | Buy Now |
Part Details for 40.61.9.024.4000
40.61.9.024.4000 CAD Models
40.61.9.024.4000 Part Data Attributes:
|
40.61.9.024.4000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
40.61.9.024.4000
FINDER SpA
Power/Signal Relay, 1 Form C, SPDT, MBB, 0.027A (Coil), 36VDC (Coil), 650mW (Coil), DC Input, Random, AC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 650 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 120A@400VAC | |
Contact Current(AC)-Max | 120 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CCC; CSA; CUL; EAC; ENEC; LR; RINA; UL; VDE | |
Relay Action | MBB | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |